
MVH4003D | |
|---|---|
DigiKey Part Number | 5621-MVH4003D-ND - Tape & Reel (TR) |
Manufacturer | MEMS Vision |
Manufacturer Product Number | MVH4003D |
Description | Digital RH&T Sensor |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Digital, I2C ±2.5% RH 4 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEMS Vision | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Digital, I2C | |
Output | 14 b | |
Accuracy | ±2.5% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-LGA (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 5 | 38,63600 Kč | 193,18 Kč |
| 10 | 32,10600 Kč | 321,06 Kč |
| 25 | 26,75160 Kč | 668,79 Kč |
| 50 | 23,77820 Kč | 1 188,91 Kč |
| 100 | 22,58960 Kč | 2 258,96 Kč |
| 500 | 19,02334 Kč | 9 511,67 Kč |
| 1 000 | 17,83423 Kč | 17 834,23 Kč |
| 2 500 | 17,23978 Kč | 43 099,45 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |



