
MVH4002D | |
|---|---|
DigiKey Part Number | 5621-MVH4002D-ND - Tape & Reel (TR) |
Manufacturer | MEMS Vision |
Manufacturer Product Number | MVH4002D |
Description | Digital RH&T Sensor |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 4 s Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEMS Vision | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | I2C | |
Output | 14b | |
Accuracy | ±2% RH | |
Response Time | 4 s | |
Sensitivity | - | |
Voltage - Supply | 1.71V ~ 3.6V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-LGA (2.5x2.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,50000 Kč | 52,50 Kč |
| 5 | 46,28000 Kč | 231,40 Kč |
| 10 | 40,88300 Kč | 408,83 Kč |
| 25 | 33,16000 Kč | 829,00 Kč |
| 50 | 29,30480 Kč | 1 465,24 Kč |
| 100 | 28,53420 Kč | 2 853,42 Kč |
| 500 | 23,90748 Kč | 11 953,74 Kč |
| 1 000 | 22,36497 Kč | 22 364,97 Kč |
| 2 500 | 21,59392 Kč | 53 984,80 Kč |
| Unit Price without VAT: | 52,50000 Kč |
|---|---|
| Unit Price with VAT: | 63,52500 Kč |


