Temperature Sensor Digital, Infrared (IR) -20°C ~ 85°C 5-SFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Infrared (IR) -20°C ~ 85°C 5-SFN (3x3)
MLX90632SLD-BCB-000-RE
MLX90632 Surface Mount Medical Grade version temp sensor

MLX90632SLD-BCB-000-RE

DigiKey Part Number
MLX90632SLD-BCB-000-RETR-ND - Tape & Reel (TR)
MLX90632SLD-BCB-000-RECT-ND - Cut Tape (CT)
MLX90632SLD-BCB-000-REDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MLX90632SLD-BCB-000-RE
Description
SENSOR DGTL -20C-85C 5SFN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Infrared (IR) -20°C ~ 85°C 5-SFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MLX90632SLD-BCB-000-RE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Melexis Technologies NV
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Infrared (IR)
Sensing Temperature - Local
-20°C ~ 85°C
Sensing Temperature - Remote
-20°C ~ 200°C
Output Type
I2C
Voltage - Supply
3V ~ 3.6V
Resolution
-
Features
Sleep Mode
Accuracy - Highest (Lowest)
±1°C (±4°C)
Test Condition
-20°C ~ 85°C
Operating Temperature
-20°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
5-TFSFN Exposed Pad
Supplier Device Package
5-SFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 236
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1216,60000 Kč216,60 Kč
5196,14400 Kč980,72 Kč
10188,52400 Kč1 885,24 Kč
25179,43040 Kč4 485,76 Kč
50173,22040 Kč8 661,02 Kč
100167,52220 Kč16 752,22 Kč
500166,66884 Kč83 334,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000143,14223 Kč715 711,15 Kč
Manufacturers Standard Package
Unit Price without VAT:216,60000 Kč
Unit Price with VAT:262,08600 Kč