


MT8395AV/ZA | |
|---|---|
DigiKey Part Number | 5769-MT8395AV/ZATR-ND - Tape & Reel (TR) 5769-MT8395AV/ZACT-ND - Cut Tape (CT) 5769-MT8395AV/ZADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT8395AV/ZA |
Description | GENIO 1200 SOC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.2GHz 1046-VFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MediaTek | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | ARM® Cortex®-A55, ARM® Cortex®-A78 | |
Speed | 2GHz, 2.2GHz | |
Operating Temperature | -20°C ~ 65°C (TA) | |
Qualification | - | |
Package / Case | 1046-VFBGA | |
Supplier Device Package | 1046-VFBGA (15x15) | |
Number of I/O | 144 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 699,37000 Kč | 1 699,37 Kč |
| 10 | 1 414,63500 Kč | 14 146,35 Kč |
| 25 | 1 343,55280 Kč | 33 588,82 Kč |
| 100 | 1 265,44240 Kč | 126 544,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1 178,06801 Kč | 1 767 102,01 Kč |
| Unit Price without VAT: | 1 699,37000 Kč |
|---|---|
| Unit Price with VAT: | 2 056,23770 Kč |









