ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.2GHz 1204-VFBGA (15x15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.2GHz 1204-VFBGA (15x15)
MT8390IV/KZA
MediaTek Genio – Genius At The Edge

MT8390IV/KZA

DigiKey Part Number
5769-MT8390IV/KZATR-ND - Tape & Reel (TR)
5769-MT8390IV/KZACT-ND - Cut Tape (CT)
5769-MT8390IV/KZADKR-ND - Digi-Reel®
Manufacturer
MediaTek
Manufacturer Product Number
MT8390IV/KZA
Description
GENIO 700 SOC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A55, ARM® Cortex®-A78 System On Chip (SOC) IC - 2GHz, 2.2GHz 1204-VFBGA (15x15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MediaTek
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-A55, ARM® Cortex®-A78
Speed
2GHz, 2.2GHz
Operating Temperature
-40°C ~ 105°C (TJ)
Grade
-
Qualification
-
Package / Case
1204-VFBGA
Supplier Device Package
1204-VFBGA (15x15)
Number of I/O
177
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 416
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 662,62000 Kč1 662,62 Kč
101 383,20100 Kč13 832,01 Kč
251 313,43320 Kč32 835,83 Kč
1001 236,77170 Kč123 677,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5001 151,03267 Kč1 726 549,01 Kč
Manufacturers Standard Package
Unit Price without VAT:1 662,62000 Kč
Unit Price with VAT:2 011,77020 Kč