ARM® Cortex®-A53, ARM® Cortex®-A57 System On Chip (SOC) IC - 2.4GHz, 5GHz 599-VFBGA (11x11.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ARM® Cortex®-A53, ARM® Cortex®-A57 System On Chip (SOC) IC - 2.4GHz, 5GHz 599-VFBGA (11x11.8)
MediaTek Genio – Genius At The Edge

MT8385V/AZA

DigiKey Part Number
5769-MT8385V/AZATR-ND - Tape & Reel (TR)
5769-MT8385V/AZACT-ND - Cut Tape (CT)
5769-MT8385V/AZADKR-ND - Digi-Reel®
Manufacturer
MediaTek
Manufacturer Product Number
MT8385V/AZA
Description
GENIO 500 SOC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53, ARM® Cortex®-A57 System On Chip (SOC) IC - 2.4GHz, 5GHz 599-VFBGA (11x11.8)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MediaTek
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Core Processor
ARM® Cortex®-A53, ARM® Cortex®-A57
Speed
2.4GHz, 5GHz
Operating Temperature
-20°C ~ 105°C (TJ)
Grade
-
Qualification
-
Package / Case
599-VFBGA
Supplier Device Package
599-VFBGA (11x11.8)
Number of I/O
180
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11 146,07000 Kč1 146,07 Kč
10889,51700 Kč8 895,17 Kč
25823,93640 Kč20 598,41 Kč
100768,78930 Kč76 878,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500768,78927 Kč1 153 183,91 Kč
Manufacturers Standard Package
Unit Price without VAT:1 146,07000 Kč
Unit Price with VAT:1 386,74470 Kč