Smart Phones PMIC 194-WLCSP (6.4x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT6358W/A

DigiKey Part Number
5767-MT6358W/ATR-ND - Tape & Reel (TR)
5767-MT6358W/ACT-ND - Cut Tape (CT)
5767-MT6358W/ADKR-ND - Digi-Reel®
Manufacturer
MediaTek
Manufacturer Product Number
MT6358W/A
Description
GENIO 500 PMIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Smart Phones PMIC 194-WLCSP (6.4x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MediaTek
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Smart Phones
Current - Supply
750µA
Voltage - Supply
3.15V ~ 5V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
194-WFBGA, WLCSP
Supplier Device Package
194-WLCSP (6.4x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 920
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1250,93000 Kč250,93 Kč
10172,24700 Kč1 722,47 Kč
25151,74840 Kč3 793,71 Kč
100128,58340 Kč12 858,34 Kč
250122,05044 Kč30 512,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000129,79186 Kč389 375,58 Kč
Manufacturers Standard Package
Unit Price without VAT:250,93000 Kč
Unit Price with VAT:303,62530 Kč