
MT6360PP/A | |
|---|---|
DigiKey Part Number | 5769-MT6360PP/ATR-ND - Tape & Reel (TR) 5769-MT6360PP/ACT-ND - Cut Tape (CT) 5769-MT6360PP/ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT6360PP/A |
Description | GENIO 1200 BATTERY CHARGER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Smart Phones, Tablets and Portable Devices PMIC 103-WLCSP (4.64x4.14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MediaTek | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Smart Phones, Tablets and Portable Devices | |
Current - Supply | 4.6mA | |
Voltage - Supply | 1.1V ~ 5V, 2.8V ~ 5V, 3.1V ~ 5V, 3.15V ~ 5V, 4V ~ 14V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 103-UFBGA, WLCSP | |
Supplier Device Package | 103-WLCSP (4.64x4.14) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,82000 Kč | 109,82 Kč |
| 10 | 83,71900 Kč | 837,19 Kč |
| 25 | 77,22240 Kč | 1 930,56 Kč |
| 100 | 70,07870 Kč | 7 007,87 Kč |
| 250 | 66,67284 Kč | 16 668,21 Kč |
| 500 | 64,62008 Kč | 32 310,04 Kč |
| 1 000 | 62,93038 Kč | 62 930,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 60,84282 Kč | 182 528,46 Kč |
| Unit Price without VAT: | 109,82000 Kč |
|---|---|
| Unit Price with VAT: | 132,88220 Kč |





