209 VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT6357ARV/A

DigiKey Part Number
5769-MT6357ARV/ATR-ND - Tape & Reel (TR)
5769-MT6357ARV/ACT-ND - Cut Tape (CT)
5769-MT6357ARV/ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT6357ARV/A
Description
GENIO 350 PMIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Smart Phones PMIC 209-VFBGA (7x6.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MediaTek
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Smart Phones
Current - Supply
560µA
Voltage - Supply
2.6V ~ 5V
Operating Temperature
-30°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
209-VFBGA
Supplier Device Package
209-VFBGA (7x6.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 558
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
181,88000 Kč81,88 Kč
1061,92900 Kč619,29 Kč
2556,90240 Kč1 422,56 Kč
10051,38730 Kč5 138,73 Kč
25048,75768 Kč12 189,42 Kč
50047,17306 Kč23 586,53 Kč
1 00045,86837 Kč45 868,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00044,25692 Kč132 770,76 Kč
Manufacturers Standard Package
Unit Price without VAT:81,88000 Kč
Unit Price with VAT:99,07480 Kč