
MT7663BSN/B | |
|---|---|
DigiKey Part Number | 5769-MT7663BSN/B-ND |
Manufacturer | MediaTek |
Manufacturer Product Number | MT7663BSN/B |
Description | 802.11 A/B/G/N/AC WI-FI 2T2R + B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.x 2.4GHz ~ 5GHz 76-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 8DPSK, DQPSK, GFSK | |
Frequency | ||
Data Rate (Max) | 867Mbps | |
Power - Output | 13dBm | |
Sensitivity | -104dBm | |
Memory Size | - | |
Serial Interfaces | SDIO, UART | |
GPIO | 4 | |
Voltage - Supply | 1.4V, 1.8V, 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | -10°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 76-VFQFN Exposed Pad | |
Supplier Device Package | 76-QFN (9x9) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,99000 Kč | 184,99 Kč |
| 10 | 160,44600 Kč | 1 604,46 Kč |
| 25 | 151,94160 Kč | 3 798,54 Kč |
| 100 | 140,26240 Kč | 14 026,24 Kč |
| 250 | 133,26928 Kč | 33 317,32 Kč |
| 500 | 128,33348 Kč | 64 166,74 Kč |
| Unit Price without VAT: | 184,99000 Kč |
|---|---|
| Unit Price with VAT: | 223,83790 Kč |



