Similar

UF80B23-BTHR | |
|---|---|
DigiKey Part Number | UF80B23-BTHR-ND |
Manufacturer | |
Manufacturer Product Number | UF80B23-BTHR |
Description | FAN AXIAL 80X25MM 230VAC TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 24.0 CFM (0.672m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 35.0dB(A) |
Manufacturer Mechatronics Fan Group | Power (Watts) 14.00W |
Series | RPM 3100 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.617 lb (279.87 g) |
Width 25.00mm | Current Rating (Amps) 0.070A |
Air Flow 24.0 CFM (0.672m³/min) | Material - Frame Aluminum |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FAA1-08025QBHT31 | Qualtek | 373 | Q563-ND | 465,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 358,94042 Kč | 25 843,71 Kč |
| Unit Price without VAT: | 358,94042 Kč |
|---|---|
| Unit Price with VAT: | 434,31791 Kč |















