Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 24.0 CFM (0.672m³/min) 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF80B12-BTHR

DigiKey Part Number
1570-1773-ND
Manufacturer
Manufacturer Product Number
UF80B12-BTHR
Description
FAN AXIAL 80X25MM 115VAC TERM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 24.0 CFM (0.672m³/min) 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
24.0 CFM (0.672m³/min)
Static Pressure
0.220 in H2O (54.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
-
Noise
35.0dB(A)
Power (Watts)
11.00W
RPM
3100 RPM
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
0.573 lb (260.00 g)
Current Rating (Amps)
0.120A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1487,57000 Kč487,57 Kč
10399,82300 Kč3 998,23 Kč
25366,60840 Kč9 165,21 Kč
72330,59889 Kč23 803,12 Kč
144308,66771 Kč44 448,15 Kč
288291,34726 Kč83 908,01 Kč
Manufacturers Standard Package
Unit Price without VAT:487,57000 Kč
Unit Price with VAT:589,95970 Kč