
UF80A23-BTHR | |
|---|---|
DigiKey Part Number | UF80A23-BTHR-ND |
Manufacturer | |
Manufacturer Product Number | UF80A23-BTHR |
Description | FAN AXIAL 80X38MM 230VAC TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 80mm L x 80mm H Ball 30.0 CFM (0.840m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 36.0dB(A) |
Manufacturer Mechatronics Fan Group | Power (Watts) 12.00W |
Series | RPM 3000 RPM |
Packaging Bulk | Termination 2 Terminals |
Part Status Active | Operating Temperature -40 ~ 158°F (-40 ~ 70°C) |
Voltage - Rated 230VAC | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.617 lb (279.87 g) |
Width 38.00mm | Current Rating (Amps) 0.060A |
Air Flow 30.0 CFM (0.840m³/min) | Material - Frame Aluminum |
Static Pressure 0.220 in H2O (54.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
Fan Type Tubeaxial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 484,89000 Kč | 484,89 Kč |
| 10 | 397,63100 Kč | 3 976,31 Kč |
| 25 | 364,58760 Kč | 9 114,69 Kč |
| 72 | 328,77542 Kč | 23 671,83 Kč |
| 144 | 306,96403 Kč | 44 202,82 Kč |
| 288 | 301,35472 Kč | 86 790,16 Kč |
| Unit Price without VAT: | 484,89000 Kč |
|---|---|
| Unit Price with VAT: | 586,71690 Kč |
















