
UF80A12/23-BWHR | |
|---|---|
DigiKey Part Number | UF80A12/23-BWHR-ND |
Manufacturer | |
Manufacturer Product Number | UF80A12/23-BWHR |
Description | FAN AXIAL 80X38MM 115/230V WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Square - 80mm L x 80mm H Ball 30.0 CFM (0.840m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 30.0 CFM (0.840m³/min) | |
Static Pressure | 0.210 in H2O (52.3 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Voltage | |
Noise | 36.0dB(A) | |
Power (Watts) | 9.00W, 12.00W | |
RPM | 3000 RPM | |
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.618 lb (280.32 g) | |
Current Rating (Amps) | 0.120/0.060A | |
Voltage Range | 103 ~ 253VAC | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | 413,92889 Kč | 29 802,88 Kč |
| Unit Price without VAT: | 413,92889 Kč |
|---|---|
| Unit Price with VAT: | 500,85396 Kč |










