
UF25HC23-BTHR | |
|---|---|
DigiKey Part Number | UF25HC23-BTHR-ND |
Manufacturer | |
Manufacturer Product Number | UF25HC23-BTHR |
Description | FAN AXIAL 254X107MM 230VAC TERM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Round - 254mm Dia Ball 850.0 CFM (23.80m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 107.0mm | |
Air Flow | 850.0 CFM (23.80m³/min) | |
Static Pressure | 0.680 in H2O (169.4 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 65.0dB(A) | |
Power (Watts) | 125W | |
RPM | 2750 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 5.5 lbs (2.5 kg) | |
Current Rating (Amps) | 0.500A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 551,26000 Kč | 2 551,26 Kč |
| 10 | 2 064,18700 Kč | 20 641,87 Kč |
| 30 | 1 853,33233 Kč | 55 599,97 Kč |
| 50 | 1 761,85820 Kč | 88 092,91 Kč |
| 100 | 1 664,09150 Kč | 166 409,15 Kč |
| Unit Price without VAT: | 2 551,26000 Kč |
|---|---|
| Unit Price with VAT: | 3 087,02460 Kč |









