Fan Tubeaxial 230VAC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF25GC23-BWHNSR

DigiKey Part Number
1570-1220-ND
Manufacturer
Manufacturer Product Number
UF25GC23-BWHNSR
Description
FAN 254X89MM 230V IP55 SALT FOG
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 230VAC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
230VAC
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
550.0 CFM (15.40m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Permanent Split Capacitor Motor, Salt Fog Rated, Thermal Overload Protector (TOP)
Noise
55.0dB(A)
Power (Watts)
33.00W
RPM
1650 RPM
Termination
2 Wire Leads
Ingress Protection
IP55 - Dust Protected, Water Resistant
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
4.1 lbs (1.9 kg)
Current Rating (Amps)
0.140A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 859,09000 Kč2 859,09 Kč
102 311,39700 Kč23 113,97 Kč
302 074,98033 Kč62 249,41 Kč
501 972,52700 Kč98 626,35 Kč
1001 876,69630 Kč187 669,63 Kč
Manufacturers Standard Package
Unit Price without VAT:2 859,09000 Kč
Unit Price with VAT:3 459,49890 Kč