Fan Tubeaxial 115VAC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF25GC12-BWHR

DigiKey Part Number
1570-1013-ND
Manufacturer
Manufacturer Product Number
UF25GC12-BWHR
Description
FAN AXIAL 254X89MM 115VAC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 115VAC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
115VAC
Size / Dimension
Round - 254mm Dia
Width
89.00mm
Air Flow
550.0 CFM (15.40m³/min)
Static Pressure
0.400 in H2O (99.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Permanent Split Capacitor Motor, Thermal Overload Protector (TOP)
Noise
55.0dB(A)
Power (Watts)
33.00W
RPM
1650 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
4.1 lbs (1.9 kg)
Current Rating (Amps)
0.290A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 800,58000 Kč1 800,58 Kč
101 459,97000 Kč14 599,70 Kč
301 414,27133 Kč42 428,14 Kč
Manufacturers Standard Package
Unit Price without VAT:1 800,58000 Kč
Unit Price with VAT:2 178,70180 Kč