
UF25GC12-BWHR-L24 | |
|---|---|
DigiKey Part Number | 1570-1861-ND |
Manufacturer | |
Manufacturer Product Number | UF25GC12-BWHR-L24 |
Description | FAN AXIAL 254X89MM 115VAC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 550.0 CFM (15.40m³/min) | |
Static Pressure | 0.400 in H2O (99.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 55.0dB(A) | |
Power (Watts) | 33.00W | |
RPM | 1650 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 4.1 lbs (1.9 kg) | |
Current Rating (Amps) | 0.290A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 938,54000 Kč | 1 938,54 Kč |
| 10 | 1 571,51100 Kč | 15 715,11 Kč |
| 30 | 1 411,56967 Kč | 42 347,09 Kč |
| 50 | 1 341,96120 Kč | 67 098,06 Kč |
| 100 | 1 252,89610 Kč | 125 289,61 Kč |
| Unit Price without VAT: | 1 938,54000 Kč |
|---|---|
| Unit Price with VAT: | 2 345,63340 Kč |





