
UF25GC12-BWHNSR | |
|---|---|
DigiKey Part Number | 1570-1219-ND |
Manufacturer | |
Manufacturer Product Number | UF25GC12-BWHNSR |
Description | FAN 254X89MM 115V IP55 SALT FOG |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Round - 254mm Dia Ball 550.0 CFM (15.40m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Round - 254mm Dia | |
Width | 89.00mm | |
Air Flow | 550.0 CFM (15.40m³/min) | |
Static Pressure | 0.400 in H2O (99.6 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Permanent Split Capacitor Motor, Salt Fog Rated, Thermal Overload Protector (TOP) | |
Noise | 55.0dB(A) | |
Power (Watts) | 33.00W | |
RPM | 1650 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP55 - Dust Protected, Water Resistant | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 4.1 lbs (1.9 kg) | |
Current Rating (Amps) | 0.290A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 710,00000 Kč | 2 710,00 Kč |
| 20 | 2 176,96750 Kč | 43 539,35 Kč |
| Unit Price without VAT: | 2 710,00000 Kč |
|---|---|
| Unit Price with VAT: | 3 279,10000 Kč |





