
UF250BMB12-H2C2A | |
---|---|
DigiKey Part Number | 1570-1860-ND |
Manufacturer | |
Manufacturer Product Number | UF250BMB12-H2C2A |
Description | FAN AXIAL 280X80MM 115VAC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 280mm L x 280mm H Ball 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 280mm L x 280mm H | |
Width | 80.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | - | |
Power (Watts) | - | |
RPM | - | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 6.2 lbs (2.8 kg) | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Metal | |
Material - Blade | Metal | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3 525,27000 Kč | 3 525,27 Kč |
16 | 2 716,75250 Kč | 43 468,04 Kč |
32 | 2 536,77500 Kč | 81 176,80 Kč |
56 | 2 478,77000 Kč | 138 811,12 Kč |
Unit Price without VAT: | 3 525,27000 Kč |
---|---|
Unit Price with VAT: | 4 265,57670 Kč |