
MG-250-17 | |
---|---|
DigiKey Part Number | 1570-1214-ND |
Manufacturer | |
Manufacturer Product Number | MG-250-17 |
Description | 280MM FINGER GUARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 280mm Sq Fan Finger Guard Metal |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 280mm Sq | |
For Use With/Related Products | UF250BMB Series | |
Features | - | |
Material | Metal | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 114,77000 Kč | 114,77 Kč |
10 | 95,40100 Kč | 954,01 Kč |
25 | 87,81080 Kč | 2 195,27 Kč |
50 | 82,25360 Kč | 4 112,68 Kč |
100 | 76,91690 Kč | 7 691,69 Kč |
250 | 70,27544 Kč | 17 568,86 Kč |
500 | 67,69750 Kč | 33 848,75 Kč |
Unit Price without VAT: | 114,77000 Kč |
---|---|
Unit Price with VAT: | 138,87170 Kč |