
UF12AM23-BTHR-B1 | |
---|---|
DigiKey Part Number | 1570-1267-ND |
Manufacturer | |
Manufacturer Product Number | UF12AM23-BTHR-B1 |
Description | FAN AXIAL 120X38MM 230VAC TACH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Square - 120mm L x 120mm H Ball 103.0 CFM (2.88m³/min) 2 Terminals and 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 230VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 103.0 CFM (2.88m³/min) | |
Static Pressure | 0.240 in H2O (59.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Speed Sensor (Tach) | |
Noise | 46.0dB(A) | |
Power (Watts) | 13.00W | |
RPM | 3100 RPM | |
Termination | 2 Terminals and 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 194°F (-40 ~ 90°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 1.2 lbs (544.3 g) | |
Current Rating (Amps) | 0.090A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Metal | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 176,06000 Kč | 1 176,06 Kč |
10 | 956,61800 Kč | 9 566,18 Kč |
40 | 835,87150 Kč | 33 434,86 Kč |
80 | 780,40900 Kč | 62 432,72 Kč |
120 | 778,52125 Kč | 93 422,55 Kč |
Unit Price without VAT: | 1 176,06000 Kč |
---|---|
Unit Price with VAT: | 1 423,03260 Kč |