Fan Motorized Impellers 48VDC Round - 315mm Dia Ball 1675.0 CFM (46.90m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSI3116H48B1+7-BBR

DigiKey Part Number
1570-1870-ND
Manufacturer
Manufacturer Product Number
MSI3116H48B1+7-BBR
Description
FAN IMP MTRZD 315X161.0MM 48VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 315mm Dia Ball 1675.0 CFM (46.90m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 315mm Dia
Width
161.0mm
Air Flow
1675.0 CFM (46.90m³/min)
Static Pressure
3.150 in H2O (784.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach), Voltage Control
Noise
76.0dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
6.6 lbs (3 kg)
Current Rating (Amps)
8.80A
Voltage Range
-
Material - Frame
-
Material - Blade
Aluminum
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 643,06000 Kč7 643,06 Kč
106 141,51600 Kč61 415,16 Kč
255 609,22080 Kč140 230,52 Kč
Manufacturers Standard Package
Unit Price without VAT:7 643,06000 Kč
Unit Price with VAT:9 248,10260 Kč