
A1G360-AB33-52 | |
|---|---|
DigiKey Part Number | 381-A1G360-AB33-52-ND |
Manufacturer | |
Manufacturer Product Number | A1G360-AB33-52 |
Description | DC AXIAL FAN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Round - 360mm Dia Ball 1471.0 CFM (41.19m³/min) 2 Wire Leads |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 360mm Dia | |
Width | - | |
Air Flow | 1471.0 CFM (41.19m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 58.0dB(A) | |
Power (Watts) | 100 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 140°F (60°C) | |
Approval Agency | CSA, VDE, UL | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 36 ~ 57VDC | |
Material - Frame | - | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 9 793,67700 Kč | 97 936,77 Kč |
| Unit Price without VAT: | 9 793,67700 Kč |
|---|---|
| Unit Price with VAT: | 11 850,34917 Kč |


