Fan Motorized Impellers 48VDC Round - 280mm Dia Ball 1304.0 CFM (36.51m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Motorized Impellers 48VDC Round - 280mm Dia Ball 1304.0 CFM (36.51m³/min) 4 Wire Leads
F280A1-113-D0720
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

F280A1-113-D0720

DigiKey Part Number
P15562-ND
Manufacturer
Manufacturer Product Number
F280A1-113-D0720
Description
FAN IMP MTRZD 280X128.7MM 48VDC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 280mm Dia Ball 1304.0 CFM (36.51m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
F280A1-113-D0720 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Round - 280mm Dia
Width
128.7mm
Air Flow
1304.0 CFM (36.51m³/min)
Static Pressure
2.346 in H2O (584.4 Pa)
Bearing Type
Ball
Fan Type
Features
PWM Control, Speed Sensor (Tach)
Noise
81.0dB
Power (Watts)
225.6 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-22 ~ 158°F (-30 ~ 70°C)
Approval Agency
-
Weight
4.6 lbs (2.1 kg)
Current Rating (Amps)
4.7A
Voltage Range
30 ~ 72VDC
Material - Frame
-
Material - Blade
Aluminum
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17 192,44000 Kč7 192,44 Kč
125 576,75417 Kč66 921,05 Kč
285 503,42571 Kč154 095,92 Kč
Unit Price without VAT:7 192,44000 Kč
Unit Price with VAT:8 702,85240 Kč