
MS8038H48B-FHR-2EM | |
|---|---|
DigiKey Part Number | 1570-1903-ND |
Manufacturer | |
Manufacturer Product Number | MS8038H48B-FHR-2EM |
Description | FAN AXIAL 80X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 80mm L x 80mm H Ball 120.5 CFM (3.37m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 38.00mm | |
Air Flow | 120.5 CFM (3.37m³/min) | |
Static Pressure | 1.550 in H2O (385.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 77.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.391 lb (177.35 g) | |
Current Rating (Amps) | 0.510A | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,22000 Kč | 581,22 Kč |
| 10 | 475,85700 Kč | 4 758,57 Kč |
| 25 | 436,14520 Kč | 10 903,63 Kč |
| 64 | 397,81047 Kč | 25 459,87 Kč |
| 128 | 371,42016 Kč | 47 541,78 Kč |
| 256 | 350,40414 Kč | 89 703,46 Kč |
| Unit Price without VAT: | 581,22000 Kč |
|---|---|
| Unit Price with VAT: | 703,27620 Kč |












