MR8032
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MR8032E12B-FSR

DigiKey Part Number
1570-1366-ND
Manufacturer
Manufacturer Product Number
MR8032E12B-FSR
Description
FAN AXIAL 80X32MM 12VDC WIRE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 79.0 CFM (2.21m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
79.0 CFM (2.21m³/min)
Static Pressure
0.890 in H2O (221.7 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
50.4dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.32 lb (145.15 g)
Current Rating (Amps)
0.860A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
1327,28000 Kč327,28 Kč
10269,16700 Kč2 691,67 Kč
25247,00040 Kč6 175,01 Kč
50230,97980 Kč11 548,99 Kč
100215,75610 Kč21 575,61 Kč
300202,85850 Kč60 857,55 Kč
Manufacturers Standard Package
Unit Price without VAT:327,28000 Kč
Unit Price with VAT:396,00880 Kč