
MR8025E24B-FSR | |
|---|---|
DigiKey Part Number | 1570-1363-ND |
Manufacturer | |
Manufacturer Product Number | MR8025E24B-FSR |
Description | FAN AXIAL 80X25MM 24VDC WIRE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 67.0 CFM (1.88m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart |
Series | Noise 44.2dB(A) |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.119 lb (53.98 g) |
Width 25.00mm | Current Rating (Amps) 0.200A |
Air Flow 67.0 CFM (1.88m³/min) | Material - Frame Plastic |
Static Pressure 0.370 in H2O (92.2 Pa) | Material - Blade Plastic |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 264,78000 Kč | 264,78 Kč |
| 10 | 218,42100 Kč | 2 184,21 Kč |
| 25 | 200,58120 Kč | 5 014,53 Kč |
| 50 | 187,64660 Kč | 9 382,33 Kč |
| 100 | 175,31650 Kč | 17 531,65 Kč |
| 300 | 159,68980 Kč | 47 906,94 Kč |
| Unit Price without VAT: | 264,78000 Kč |
|---|---|
| Unit Price with VAT: | 320,38380 Kč |











