
MG-18 | |
|---|---|
DigiKey Part Number | 1570-1212-ND |
Manufacturer | |
Manufacturer Product Number | MG-18 |
Description | 180MM FINGER GUARD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180mm Sq Fan Finger Guard Metal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 180mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | - | |
Material | Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,64000 Kč | 76,64 Kč |
| 10 | 64,08600 Kč | 640,86 Kč |
| 25 | 59,07160 Kč | 1 476,79 Kč |
| 50 | 55,37600 Kč | 2 768,80 Kč |
| 100 | 51,81680 Kč | 5 181,68 Kč |
| 300 | 46,51827 Kč | 13 955,48 Kč |
| 500 | 44,22136 Kč | 22 110,68 Kč |
| 1 000 | 41,99600 Kč | 41 996,00 Kč |
| Unit Price without VAT: | 76,64000 Kč |
|---|---|
| Unit Price with VAT: | 92,73440 Kč |




