
UF18JC12-BTHR4 | |
|---|---|
DigiKey Part Number | 1570-1031-ND |
Manufacturer | |
Manufacturer Product Number | UF18JC12-BTHR4 |
Description | FAN AXIAL 180X90MM 115VAC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 180mm L x 180mm H Ball 460.0 CFM (12.88m³/min) 2 Terminals |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 180mm L x 180mm H | |
Width | 90.00mm | |
Air Flow | 460.0 CFM (12.88m³/min) | |
Static Pressure | 1.060 in H2O (264.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Permanent Split Capacitor Motor, Thermal Overload Protector (TOP) | |
Noise | 59.0dB(A) | |
Power (Watts) | 72.0W | |
RPM | 3400 RPM | |
Termination | 2 Terminals | |
Ingress Protection | - | |
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 4.8 lbs (2.2 kg) | |
Current Rating (Amps) | 0.630A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 555,04000 Kč | 2 555,04 Kč |
| 10 | 2 067,25300 Kč | 20 672,53 Kč |
| 30 | 1 856,08333 Kč | 55 682,50 Kč |
| 50 | 1 764,46620 Kč | 88 223,31 Kč |
| 100 | 1 666,71630 Kč | 166 671,63 Kč |
| Unit Price without VAT: | 2 555,04000 Kč |
|---|---|
| Unit Price with VAT: | 3 091,59840 Kč |









