Fan Tubeaxial Square - 180mm L x 180mm H Ball 2 Terminals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UF18JC20-BTHR

DigiKey Part Number
1570-1850-ND
Manufacturer
Manufacturer Product Number
UF18JC20-BTHR
Description
FAN AXIAL 180X90MM 200VAC TERM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial Square - 180mm L x 180mm H Ball 2 Terminals
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
-
Size / Dimension
Square - 180mm L x 180mm H
Width
90.00mm
Air Flow
-
Static Pressure
-
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Permanent Split Capacitor Motor, Thermal Overload Protector (TOP)
Noise
-
Power (Watts)
-
RPM
-
Termination
2 Terminals
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
4.8 lbs (2.2 kg)
Current Rating (Amps)
-
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
102 067,25300 Kč20 672,53 Kč
Manufacturers Standard Package
Unit Price without VAT:2 067,25300 Kč
Unit Price with VAT:2 501,37613 Kč