
MD4028V12B-RSR-CC | |
|---|---|
DigiKey Part Number | 1570-1714-ND |
Manufacturer | |
Manufacturer Product Number | MD4028V12B-RSR-CC |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 24.3 CFM (0.680m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 24.3 CFM (0.680m³/min) | |
Static Pressure | 1.206 in H2O (300.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Conformal Coating, Thermal Overload Protector (TOP) | |
Noise | 53.1dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, TUV, UL | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.650A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 333,70000 Kč | 333,70 Kč |
| 10 | 274,37300 Kč | 2 743,73 Kč |
| 25 | 251,75960 Kč | 6 293,99 Kč |
| 50 | 235,42480 Kč | 11 771,24 Kč |
| 100 | 219,90650 Kč | 21 990,65 Kč |
| 250 | 206,99856 Kč | 51 749,64 Kč |
| Unit Price without VAT: | 333,70000 Kč |
|---|---|
| Unit Price with VAT: | 403,77700 Kč |








