
MD4028E24B-RSR | |
|---|---|
DigiKey Part Number | 1570-1707-ND |
Manufacturer | |
Manufacturer Product Number | MD4028E24B-RSR |
Description | FAN AXIAL 40X28MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 15.2 CFM (0.426m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 15.2 CFM (0.426m³/min) | |
Static Pressure | 0.670 in H2O (166.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 44.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, TUV, UL | |
Weight | 0.111 lb (50.35 g) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,00000 Kč | 282,00 Kč |
| 10 | 232,51100 Kč | 2 325,11 Kč |
| 25 | 213,47400 Kč | 5 336,85 Kč |
| 50 | 199,68680 Kč | 9 984,34 Kč |
| 100 | 186,55880 Kč | 18 655,88 Kč |
| 250 | 170,37356 Kč | 42 593,39 Kč |
| 500 | 164,04688 Kč | 82 023,44 Kč |
| Unit Price without VAT: | 282,00000 Kč |
|---|---|
| Unit Price with VAT: | 341,22000 Kč |








