MC8038U12B-FSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC8038L24B-FSR

DigiKey Part Number
1570-1700-ND
Manufacturer
Manufacturer Product Number
MC8038L24B-FSR
Description
FAN AXIAL 80X38MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 45.5 CFM (1.27m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
45.5 CFM (1.27m³/min)
Static Pressure
0.280 in H2O (69.7 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
39.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
cUL, TUV, UL
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
0.140A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 218
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1355,32000 Kč355,32 Kč
10292,04800 Kč2 920,48 Kč
25267,95800 Kč6 698,95 Kč
50250,55400 Kč12 527,70 Kč
100234,02760 Kč23 402,76 Kč
250221,02500 Kč55 256,25 Kč
Manufacturers Standard Package
Unit Price without VAT:355,32000 Kč
Unit Price with VAT:429,93720 Kč