Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 81.5 CFM (2.28m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 81.5 CFM (2.28m³/min) 2 Wire Leads
MC8038E12B-FSR-PC
MC8038E12B-FSR-PC

MC8038E12B-FSR-PC

DigiKey Part Number
1570-1889-ND
Manufacturer
Manufacturer Product Number
MC8038E12B-FSR-PC
Description
FAN AXIAL 80X38MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 81.5 CFM (2.28m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
38.00mm
Air Flow
81.5 CFM (2.28m³/min)
Static Pressure
0.840 in H2O (209.2 Pa)
Bearing Type
Ball
Fan Type
Features
Parylene Coating, Thermal Overload Protector (TOP)
Noise
52.1dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.397 lb (180.08 g)
Current Rating (Amps)
0.930A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 604
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1455,31000 Kč455,31 Kč
10373,44800 Kč3 734,48 Kč
25342,43280 Kč8 560,82 Kč
50320,09480 Kč16 004,74 Kč
100298,93320 Kč29 893,32 Kč
250286,80624 Kč71 701,56 Kč
Manufacturers Standard Package
Unit Price without VAT:455,31000 Kč
Unit Price with VAT:550,92510 Kč