
MA3828V12B-RSR | |
|---|---|
DigiKey Part Number | 1570-1675-ND |
Manufacturer | |
Manufacturer Product Number | MA3828V12B-RSR |
Description | FAN AXIAL 38X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 38mm L x 38mm H Ball 19.5 CFM (0.546m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 28.00mm | |
Air Flow | 19.5 CFM (0.546m³/min) | |
Static Pressure | 1.145 in H2O (285.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 53.1dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cUL, UL | |
Weight | 0.078 lb (35.38 g) | |
Current Rating (Amps) | 0.650A | |
Voltage Range | 7 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,12000 Kč | 297,12 Kč |
| 10 | 244,77400 Kč | 2 447,74 Kč |
| 25 | 224,72040 Kč | 5 618,01 Kč |
| 50 | 210,19000 Kč | 10 509,50 Kč |
| 100 | 196,35860 Kč | 19 635,86 Kč |
| 250 | 179,32124 Kč | 44 830,31 Kč |
| 500 | 173,23350 Kč | 86 616,75 Kč |
| Unit Price without VAT: | 297,12000 Kč |
|---|---|
| Unit Price with VAT: | 359,51520 Kč |






