



LPH80B99-BWHR-PC | |
|---|---|
DigiKey Part Number | 1570-1930-ND |
Manufacturer | |
Manufacturer Product Number | LPH80B99-BWHR-PC |
Description | EC FAN AXIAL 80 X 80 X 25MM W/PA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 80mm L x 80mm H Ball 39.0 CFM (1.09m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Features Auto Restart, Electronic Commutation (EC), Parylene Coating |
Manufacturer Mechatronics Fan Group | Noise 31.0dB(A) |
Series | Power (Watts) 4.50W |
Packaging Bulk | RPM 3500 RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated 100 ~ 240VAC | Ingress Protection IP55 - Dust Protected, Water Resistant |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.209 lb (94.89 g) |
Width 25.50mm | Current Rating (Amps) 0.060A |
Air Flow 39.0 CFM (1.09m³/min) | Voltage Range 90 ~ 264VAC |
Static Pressure 0.250 in H2O (62.3 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type Tubeaxial | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 659,55000 Kč | 659,55 Kč |
| 10 | 539,48100 Kč | 5 394,81 Kč |
| 25 | 494,30960 Kč | 12 357,74 Kč |
| 70 | 446,81643 Kč | 31 277,15 Kč |
| 140 | 417,15379 Kč | 58 401,53 Kč |
| 280 | 416,28536 Kč | 116 559,90 Kč |
| Unit Price without VAT: | 659,55000 Kč |
|---|---|
| Unit Price with VAT: | 798,05550 Kč |












