Fan Tubeaxial 100 ~ 240VAC Rectangular/Rounded - 172mm L x 152mm H Ball 228.0 CFM (6.38m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPH15P99-BWHR

DigiKey Part Number
1570-1397-ND
Manufacturer
Manufacturer Product Number
LPH15P99-BWHR
Description
FAN AXIAL 172X51.5MM 100-240VAC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 100 ~ 240VAC Rectangular/Rounded - 172mm L x 152mm H Ball 228.0 CFM (6.38m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
100 ~ 240VAC
Size / Dimension
Rectangular/Rounded - 172mm L x 152mm H
Width
51.50mm
Air Flow
228.0 CFM (6.38m³/min)
Static Pressure
0.600 in H2O (149.5 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Electronic Commutation (EC)
Noise
55.0dB(A)
Power (Watts)
22.50W
RPM
3200 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-40 ~ 158°F (-40 ~ 70°C)
Approval Agency
CE, cUL, TUV, UL
Weight
1.6 lbs (725.7 g)
Current Rating (Amps)
0.200A
Voltage Range
-
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 48
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 250,64000 Kč1 250,64 Kč
20951,60850 Kč19 032,17 Kč
40888,99225 Kč35 559,69 Kč
60854,02717 Kč51 241,63 Kč
100811,85410 Kč81 185,41 Kč
260784,80027 Kč204 048,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 250,64000 Kč
Unit Price with VAT:1 513,27440 Kč