172mm Sq Fan Finger Guard Assembly Acrylonitrile Butadiene Styrene (ABS) Louvered
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFG-15T

DigiKey Part Number
1570-1283-ND
Manufacturer
Manufacturer Product Number
PFG-15T
Description
FAN GUARD LOUVERED RAL7035
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
172mm Sq Fan Finger Guard Assembly Acrylonitrile Butadiene Styrene (ABS) Louvered
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mechatronics Fan Group
Series
Packaging
Bulk
Part Status
Active
Fan Accessory Type
Finger Guard Assembly
Fits Fan Size
172mm Sq
For Use With/Related Products
Axial Fans
Features
Louvered
Material
Acrylonitrile Butadiene Styrene (ABS)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1399,38000 Kč399,38 Kč
20307,42100 Kč6 148,42 Kč
40287,56225 Kč11 502,49 Kč
60276,37917 Kč16 582,75 Kč
100262,79420 Kč26 279,42 Kč
260239,05496 Kč62 154,29 Kč
500236,22750 Kč118 113,75 Kč
Manufacturers Standard Package
Unit Price without VAT:399,38000 Kč
Unit Price with VAT:483,24980 Kč