
PFG-15N | |
|---|---|
DigiKey Part Number | 1570-1282-ND |
Manufacturer | |
Manufacturer Product Number | PFG-15N |
Description | FAN GUARD LOUVERED RAL7032 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 172mm Sq Fan Finger Guard Assembly Acrylonitrile Butadiene Styrene (ABS) Louvered |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Fan Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard Assembly | |
Fits Fan Size | 172mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | Louvered | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 399,38000 Kč | 399,38 Kč |
| 20 | 307,42100 Kč | 6 148,42 Kč |
| 40 | 287,56225 Kč | 11 502,49 Kč |
| 60 | 276,37917 Kč | 16 582,75 Kč |
| 100 | 262,79420 Kč | 26 279,42 Kč |
| 260 | 239,05496 Kč | 62 154,29 Kč |
| 500 | 236,22750 Kč | 118 113,75 Kč |
| Unit Price without VAT: | 399,38000 Kč |
|---|---|
| Unit Price with VAT: | 483,24980 Kč |


