
G8015L05B-RGR | |
|---|---|
DigiKey Part Number | 1570-1630-ND |
Manufacturer | |
Manufacturer Product Number | G8015L05B-RGR |
Description | FAN AXIAL 80X15.3MM 5VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 80mm L x 80mm H Ball 29.0 CFM (0.812m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 31.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.128 lb (58.06 g) |
Width 15.30mm | Current Rating (Amps) 0.280A |
Air Flow 29.0 CFM (0.812m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.110 in H2O (27.4 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 277,80000 Kč | 277,80 Kč |
| 10 | 228,98300 Kč | 2 289,83 Kč |
| 25 | 210,25720 Kč | 5 256,43 Kč |
| 50 | 196,67980 Kč | 9 833,99 Kč |
| 100 | 183,75350 Kč | 18 375,35 Kč |
| 300 | 167,87900 Kč | 50 363,70 Kč |
| Unit Price without VAT: | 277,80000 Kč |
|---|---|
| Unit Price with VAT: | 336,13800 Kč |










