
G4020S12B2-RSR-EM | |
|---|---|
DigiKey Part Number | 1570-1614-ND |
Manufacturer | |
Manufacturer Product Number | G4020S12B2-RSR-EM |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 6.0 CFM (0.168m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 6.0 CFM (0.168m³/min) | |
Static Pressure | 0.070 in H2O (17.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor, Thermal Overload Protector (TOP) | |
Noise | 21.0dB(A) | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.062 lb (28.12 g) | |
Current Rating (Amps) | 0.050A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 359,32000 Kč | 359,32 Kč |
| 10 | 295,33200 Kč | 2 953,32 Kč |
| 25 | 270,95560 Kč | 6 773,89 Kč |
| 50 | 253,35780 Kč | 12 667,89 Kč |
| 150 | 227,32740 Kč | 34 099,11 Kč |
| 300 | 223,65627 Kč | 67 096,88 Kč |
| Unit Price without VAT: | 359,32000 Kč |
|---|---|
| Unit Price with VAT: | 434,77720 Kč |








