G4020H24B1-RSR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G4020H24B1-RSR

DigiKey Part Number
1570-1089-ND
Manufacturer
Manufacturer Product Number
G4020H24B1-RSR
Description
FAN AXIAL 40X20MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 11.0 CFM (0.308m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
11.0 CFM (0.308m³/min)
Static Pressure
0.200 in H2O (49.8 Pa)
Bearing Type
Ball
Fan Type
Features
Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
29.0dB(A)
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.062 lb (28.12 g)
Current Rating (Amps)
0.080A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1255,17000 Kč255,17 Kč
10210,34100 Kč2 103,41 Kč
25193,15240 Kč4 828,81 Kč
50180,68360 Kč9 034,18 Kč
150162,17407 Kč24 326,11 Kč
300156,22500 Kč46 867,50 Kč
Manufacturers Standard Package
Unit Price without VAT:255,17000 Kč
Unit Price with VAT:308,75570 Kč