



G4020E12B-RSR | |
---|---|
DigiKey Part Number | 1570-1083-ND |
Manufacturer | |
Manufacturer Product Number | G4020E12B-RSR |
Description | FAN AXIAL 40X20MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.7 CFM (0.328m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 11.7 CFM (0.328m³/min) | |
Static Pressure | 0.230 in H2O (57.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 32.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, cUL, TUV, UL | |
Weight | 0.062 lb (28.12 g) | |
Current Rating (Amps) | 0.160A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 183,10000 Kč | 183,10 Kč |
10 | 151,08000 Kč | 1 510,80 Kč |
25 | 143,21040 Kč | 3 580,26 Kč |
Unit Price without VAT: | 183,10000 Kč |
---|---|
Unit Price with VAT: | 221,55100 Kč |