
G4015X24B-RSR | |
|---|---|
DigiKey Part Number | 1570-1081-ND |
Manufacturer | |
Manufacturer Product Number | G4015X24B-RSR |
Description | FAN AXIAL 40X15MM 24VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 12.0 CFM (0.336m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Thermal Overload Protector (TOP) |
Series | Noise 39.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 40mm L x 40mm H | Weight 0.051 lb (23.13 g) |
Width 15.00mm | Current Rating (Amps) 0.160A |
Air Flow 12.0 CFM (0.336m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.600 in H2O (149.5 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 271,54000 Kč | 271,54 Kč |
| 10 | 223,94600 Kč | 2 239,46 Kč |
| 25 | 205,63520 Kč | 5 140,88 Kč |
| 50 | 192,35860 Kč | 9 617,93 Kč |
| 100 | 179,71600 Kč | 17 971,60 Kč |
| 300 | 164,02850 Kč | 49 208,55 Kč |
| Unit Price without VAT: | 271,54000 Kč |
|---|---|
| Unit Price with VAT: | 328,56340 Kč |







