Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 12.0 CFM (0.336m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 12.0 CFM (0.336m³/min) 2 Wire Leads
G4015X12B-RSR
G4015X12B-RSR

G4015X12B-RSR

DigiKey Part Number
1570-1082-ND
Manufacturer
Manufacturer Product Number
G4015X12B-RSR
Description
FAN AXIAL 40X15MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 12.0 CFM (0.336m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
15.00mm
Air Flow
12.0 CFM (0.336m³/min)
Static Pressure
0.600 in H2O (149.5 Pa)
Bearing Type
Ball
Fan Type
Features
Thermal Overload Protector (TOP)
Noise
39.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.051 lb (23.13 g)
Current Rating (Amps)
0.350A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 81
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1273,39000 Kč273,39 Kč
10225,47700 Kč2 254,77 Kč
25207,04040 Kč5 176,01 Kč
50193,67300 Kč9 683,65 Kč
100180,94400 Kč18 094,40 Kč
300165,14927 Kč49 544,78 Kč
Manufacturers Standard Package
Unit Price without VAT:273,39000 Kč
Unit Price with VAT:330,80190 Kč