Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 34.0 CFM (0.952m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 34.0 CFM (0.952m³/min) 2 Wire Leads
F8025M12B-FSR
F8025M12B-FSR
F8025M12B-FSR

F8025M12B-FSR

DigiKey Part Number
1570-1062-ND
Manufacturer
Manufacturer Product Number
F8025M12B-FSR
Description
FAN AXIAL 80X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 34.0 CFM (0.952m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fan Type
Mfr
Features
Auto Restart, Locked Rotor Protection
Series
Noise
29.0dB(A)
Packaging
Bulk
RPM
Part Status
Active
Termination
2 Wire Leads
Voltage - Rated
Approval Agency
CE, cUL, TUV, UL
Size / Dimension
Square - 80mm L x 80mm H
Weight
0.174 lb (78.93 g)
Width
25.00mm
Current Rating (Amps)
0.120A
Air Flow
34.0 CFM (0.952m³/min)
Material - Frame
Polybutylene Terephthalate (PBT)
Static Pressure
0.090 in H2O (22.4 Pa)
Material - Blade
Polybutylene Terephthalate (PBT)
Bearing Type
Ball
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1260,59000 Kč260,59 Kč
10214,89400 Kč2 148,94 Kč
25197,35600 Kč4 933,90 Kč
50184,62700 Kč9 231,35 Kč
100172,49860 Kč17 249,86 Kč
300156,96007 Kč47 088,02 Kč
Manufacturers Standard Package
Unit Price without VAT:260,59000 Kč
Unit Price with VAT:315,31390 Kč