Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 39.0 CFM (1.09m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 39.0 CFM (1.09m³/min) 2 Wire Leads
FAN AXIAL 80X25MM

F8025H24B-FSR-L17

DigiKey Part Number
1570-1571-ND
Manufacturer
Manufacturer Product Number
F8025H24B-FSR-L17
Description
FAN AXIAL 80X25MM 24VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 39.0 CFM (1.09m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 80mm L x 80mm H
Width
25.00mm
Air Flow
39.0 CFM (1.09m³/min)
Static Pressure
0.120 in H2O (29.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
29.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.174 lb (78.93 g)
Current Rating (Amps)
0.090A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 547
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1246,94000 Kč246,94 Kč
10203,68100 Kč2 036,81 Kč
25187,05840 Kč4 676,46 Kč
50175,07300 Kč8 753,65 Kč
Unit Price without VAT:246,94000 Kč
Unit Price with VAT:298,79740 Kč