


F8025E12B3-FSR | |
|---|---|
DigiKey Part Number | 1570-1250-ND |
Manufacturer | |
Manufacturer Product Number | F8025E12B3-FSR |
Description | FAN AXIAL 80X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 46.0 CFM (1.29m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Fan Type |
Mfr | Features Auto Restart, Locked Rotor Protection, Thermistor |
Series | Noise 32.0dB(A) |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Approval Agency CE, cUL, TUV, UL |
Size / Dimension Square - 80mm L x 80mm H | Weight 0.174 lb (78.93 g) |
Width 25.00mm | Current Rating (Amps) 0.240A |
Air Flow 46.0 CFM (1.29m³/min) | Material - Frame Polybutylene Terephthalate (PBT) |
Static Pressure 0.160 in H2O (39.8 Pa) | Material - Blade Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 346,26000 Kč | 346,26 Kč |
| 10 | 284,85900 Kč | 2 848,59 Kč |
| 25 | 261,41680 Kč | 6 535,42 Kč |
| 50 | 244,46300 Kč | 12 223,15 Kč |
| 100 | 228,34910 Kč | 22 834,91 Kč |
| 300 | 211,55487 Kč | 63 466,46 Kč |
| Unit Price without VAT: | 346,26000 Kč |
|---|---|
| Unit Price with VAT: | 418,97460 Kč |










