F1238-S Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1238M12B-FSR

DigiKey Part Number
F1238M12B-FSR-ND
Manufacturer
Manufacturer Product Number
F1238M12B-FSR
Description
FAN AXIAL 119X38MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 105.0 CFM (2.94m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
105.0 CFM (2.94m³/min)
Static Pressure
0.210 in H2O (52.3 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Locked Rotor Protection
Noise
38.0dB(A)
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.536 lb (243.13 g)
Current Rating (Amps)
0.360A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1409,10000 Kč409,10 Kč
10335,86300 Kč3 358,63 Kč
25308,03400 Kč7 700,85 Kč
50287,97900 Kč14 398,95 Kč
100268,95700 Kč26 895,70 Kč
250256,46896 Kč64 117,24 Kč
Manufacturers Standard Package
Unit Price without VAT:409,10000 Kč
Unit Price with VAT:495,01100 Kč